+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61261

USB coupler; Keystone; USB C plug,both sides; USB 3.2 Gen 2


Manufacturer: GOOBAY

Manufacturer part number:
61261
TME Symbol:
GOOBAY-61261

Specification

Manufacturer
GOOBAY
Type of network accessories
USB coupler
Connector variant
Keystone
Version
USB 3.2 Gen 2
Colour
black
Standard
Power Delivery
Power
0.1kW
Data transfer rate
10Gbps
Enclosure material
ABS
Support
4K, UHD 2160p
Operating temperature
0...70°C
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight6.67 g
Certificates
EAN code4040849612619
See other products in this category: Computer Accessories - Others GOOBAY,
*
61261
12 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 3 pcs - 4.52 USDGross price for quantities from 3 pcs - 4.52 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.