+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64986

Desk magnifier; with backlight; 3dpt; Ø127mm; Illumination: LED


Manufacturer: GOOBAY

Manufacturer part number:
64986
TME Symbol:
GOOBAY-64986

Specification

Manufacturer
GOOBAY
Type of tool
desk magnifier
Version
with backlight
Magnification
3dpt
Lens dimensions
Ø127mm
Illumination
LED
Power consumption
10W
Number of diodes
60
Colour
black
Colour temperature
3500-6500K
Inspection tool features
adjustment of light intensity
Connectors for the country
Europe
Supply voltage
  • 230V AC
Gross weight3.1017 kg
Certificates
See other products in this category: Desktop Magnifiers with Backlight GOOBAY,
*
64986
7 in TME stock
Net price for quantities from 1 pcs - 113.84 USDGross price for quantities from 1 pcs - 113.84 USD
Net price for quantities from 4 pcs - 106.72 USDGross price for quantities from 4 pcs - 106.72 USD
Net price for quantities from 8 pcs - 99.60 USDGross price for quantities from 8 pcs - 99.60 USD
Net price for quantities from 24 pcs - 92.50 USDGross price for quantities from 24 pcs - 92.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs