+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65577

Desk magnifier; with backlight; 3dpt; Ø100mm; Illumination: LED


Manufacturer: GOOBAY

Manufacturer part number:
65577
TME Symbol:
GOOBAY-65577

Specification

Manufacturer
GOOBAY
Type of tool
desk magnifier
Version
with backlight
Magnification
3dpt
Lens dimensions
Ø100mm
Illumination
LED
Power consumption
6W
Number of diodes
30
Colour
black
Colour temperature
6500K
Connectors for the country
Europe
Supply voltage
  • 230V AC
Gross weight934.8 g
Certificates
See other products in this category: Desktop Magnifiers with Backlight GOOBAY,
*
65577
4 in TME stock
Net price for quantities from 1 pcs - 42.95 USDGross price for quantities from 1 pcs - 42.95 USD
Net price for quantities from 5 pcs - 40.26 USDGross price for quantities from 5 pcs - 40.26 USD
Net price for quantities from 10 pcs - 37.58 USDGross price for quantities from 10 pcs - 37.58 USD
Net price for quantities from 50 pcs - 34.89 USDGross price for quantities from 50 pcs - 34.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.