+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68000

Cable: telephone; TAE F socket,TAE F plug; 15m; black; Core: CCA


Manufacturer: GOOBAY

Manufacturer part number:
68000
TME Symbol:
GOOBAY-68000

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
15m
Insulation colour
black
Wire insulation material
PVC
Kind of core
CCA
Cable/adapter structure
  • TAE F plug
  • TAE F socket
Gross weight185.24 g
Certificates
EAN code4040849680007
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
68000
5 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 4.41 USDGross price for quantities from 3 pcs - 4.41 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.