+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68003

Cable: telephone; coiled; RJ10 plug,both sides; black; Core: CCA

Manufacturer: GOOBAY

Manufacturer part number:
68003
TME Symbol:
GOOBAY-68003

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Length of the lengthen coiled cord
7m
Cable/adapter structure
  • both sides
  • RJ10 plug
Gross weight76.02 g
Certificates
EAN code4040849680038
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
68003
27 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.41 USDGross price for quantities from 3 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs