+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of network accessories | RJ 45 coupler | |
Version | crossover | |
Colour | silver | |
Standard | IEEE 802.3at | |
Ethernet category | Cat 5e | |
Enclosure material | metal | |
Support | PoE+ | |
Connector pinout layout | 8p8c | |
Contact material | phosphor bronze | |
Operating temperature | -20...85°C |