+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68541

Cable: telephone; RJ11 plug,TAE F plug; 10m; white; Core: CCA

Manufacturer: GOOBAY

Manufacturer part number:
68541
TME Symbol:
GOOBAY-68541

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
10m
Insulation colour
white
Connector pinout layout
6p4c
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Cable/adapter structure
  • RJ11 plug
  • TAE F plug
Gross weight115.15 g
Certificates
EAN code4040849685415
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
68541
10 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 3 pcs - 1.67 USDGross price for quantities from 3 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs