+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72518

Markers; Marking: A..C; 5.6÷7.4mm; PVC; yellow; push-in

Manufacturer: GOOBAY

Manufacturer part number:
72518
TME Symbol:
GOOBAY-72518

Specification

Manufacturer
GOOBAY
Type of cable accessories
markers
Marking
A..C
Cable external diameter
5.6...7.4mm
Material
PVC
Colour
yellow
Mechanical mounting
push-in
Cable accessories application
cables and wires
Kit contents
30 pcs. of each kind:letters A,B,C
Gross weight23.58 g
Certificates
See other products in this category: Wire Markers GOOBAY,
*
72518
1 in TME stock
Net price for quantities from 1 set - 6.14 USDGross price for quantities from 1 set - 6.14 USD
Net price for quantities from 6 set - 5.22 USDGross price for quantities from 6 set - 5.22 USD
Net price for quantities from 12 set - 4.64 USDGross price for quantities from 12 set - 4.64 USD
Net price for quantities from 24 set - 4.20 USDGross price for quantities from 24 set - 4.20 USD
No. of complete sets (Multiplicity: 1)