+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74442

Adapter; USB 4.0; USB C socket,USB C plug 90° up/down; 8K


Manufacturer: GOOBAY

Manufacturer part number:
74442
TME Symbol:
GOOBAY-74442

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
USB 4.0
Contact plating
gold-plated
Support
8K
Enclosure material
aluminium
Standard
Power Delivery
Connector colour
silver
Cable/adapter structure
  • USB C plug 90° up/down
  • USB C socket
Gross weight6.14 g
Certificates
EAN code4040849744426
See other products in this category: USB cables and adapters GOOBAY,
*
74442
145 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.