+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74698

Cable; USB 3.2; USB C plug,both sides; 0.5m; black; PVC; 5Gbps; 60W


Manufacturer: GOOBAY

Manufacturer part number:
74698
TME Symbol:
GOOBAY-74698

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 3.2
Cable length
0.5m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
5Gbps
Power
60W
Standard
Power Delivery
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight28 g
Certificates
EAN code4040849746987
See other products in this category: USB cables and adapters GOOBAY,
*
74698
64 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.50 USDGross price for quantities from 3 pcs - 4.50 USD
Net price for quantities from 5 pcs - 4.02 USDGross price for quantities from 5 pcs - 4.02 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.