+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75739

Cable; USB 2.0; USB C plug,USB C plug x2; 1.5m; black,silver; PVC

Manufacturer: GOOBAY

Manufacturer part number:
75739
TME Symbol:
GOOBAY-75739

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
black, silver
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Braid material
textile
Standard
Power Delivery
Cable/adapter structure
  • USB C plug
  • USB C plug x2
Gross weight66.52 g
Certificates
EAN code4040849757396
See other products in this category: USB cables and adapters GOOBAY,
*
75739
6 in TME stock
Net price for quantities from 1 pcs - 14.34 USDGross price for quantities from 1 pcs - 14.34 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
Net price for quantities from 20 pcs - 9.61 USDGross price for quantities from 20 pcs - 9.61 USD
Net price for quantities from 50 pcs - 8.40 USDGross price for quantities from 50 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.