+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79566

RJ 45 coupler; RJ45 socket,both sides; connection 1: 1; black


Manufacturer: GOOBAY

Manufacturer part number:
79566
TME Symbol:
GOOBAY-79566

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ 45 coupler
Version
connection 1:1
Colour
black
Standard
IEEE 802.3at
Ethernet category
Cat 6
IP rating
IP68
Enclosure material
PVC
Support
PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Operating temperature
0...70°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight51.65 g
Certificates
EAN code4040849795664
See other products in this category: Computer Accessories - Others GOOBAY,
*
79566
67 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 3 pcs - 6.88 USDGross price for quantities from 3 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs