+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79653

Holder: adapter; soundbar; black; 15kg

NEW

Manufacturer: GOOBAY

Manufacturer part number:
79653
TME Symbol:
GOOBAY-79653

Specification

Manufacturer
GOOBAY
Holder type
adapter
Application
soundbar
Colour
black
Force
15kg
Gross weight1.4754 kg
EAN code4040849796531
See other products in this category: Handles, Stands GOOBAY,
*
79653
2 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 3 pcs - 16.93 USDGross price for quantities from 3 pcs - 16.93 USD
Net price for quantities from 10 pcs - 14.11 USDGross price for quantities from 10 pcs - 14.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.