+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79762

Holder: wall mounting; TV; black; adjustable; 20kg; FULLMOTION

NEW

Manufacturer: GOOBAY

Manufacturer part number:
79762
TME Symbol:
GOOBAY-79762

Specification

Manufacturer
GOOBAY
Holder type
wall mounting
Application
TV
Colour
black
Version
adjustable
Force
20kg
Standard VESA
200x200mm
Manufacturer series
FULLMOTION
Extension length
27.4mm
Gross weight1.2219 kg
EAN code4040849797620
See other products in this category: Handles, Stands GOOBAY,
See other products from this series.:
*
79762
3 in TME stock
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
Net price for quantities from 10 pcs - 11.09 USDGross price for quantities from 10 pcs - 11.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.