+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80028

Cable; XLR male 3pin,XLR female 3pin; 1m; black; Øcable: 6mm; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80028
TME Symbol:
GOOBAY-80028

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - XLR
Cable length
1m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight98 g
Certificates
EAN code4040849800283
See other products in this category: Audio - Video Cables GOOBAY,
*
80028
3 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 3 pcs - 6.77 USDGross price for quantities from 3 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.