+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80050

Cable; Jack 6,35mm 3pin plug,XLR male 3pin; 2m; black; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80050
TME Symbol:
GOOBAY-80050

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - JACK
Version
stereo
Cable length
2m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • Jack 6,35mm 3pin plug
  • XLR male 3pin
Gross weight135 g
Certificates
EAN code4040849800504
See other products in this category: Audio - Video Cables GOOBAY,
*
80050
1 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 3 pcs - 8.47 USDGross price for quantities from 3 pcs - 8.47 USD
Net price for quantities from 5 pcs - 7.58 USDGross price for quantities from 5 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.