+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80053

Cable; Jack 6,35mm 3pin plug,XLR male 3pin; 5m; black; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80053
TME Symbol:
GOOBAY-80053

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - JACK
Version
stereo
Cable length
5m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • Jack 6,35mm 3pin plug
  • XLR male 3pin
Gross weight260 g
Certificates
EAN code4040849800535
See other products in this category: Audio - Video Cables GOOBAY,
*
80053
3 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 13.98 USDGross price for quantities from 3 pcs - 13.98 USD
Net price for quantities from 5 pcs - 12.50 USDGross price for quantities from 5 pcs - 12.50 USD
Net price for quantities from 10 pcs - 11.03 USDGross price for quantities from 10 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.