+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80341

Holder: wall mounting; TV; black; 60kg; 150x150mm; FIXED

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80341
TME Symbol:
GOOBAY-80341

Specification

Manufacturer
GOOBAY
Holder type
wall mounting
Application
TV
Colour
black
Force
60kg
Standard VESA
150x150mm
Manufacturer series
FIXED
Gross weight1.6475 kg
EAN code4040849803413
See other products in this category: Handles, Stands GOOBAY,
See other products from this series.:
*
80341
1 in TME stock
Net price for quantities from 1 pcs - 55.81 USDGross price for quantities from 1 pcs - 55.81 USD
Net price for quantities from 3 pcs - 49.61 USDGross price for quantities from 3 pcs - 49.61 USD
Net price for quantities from 5 pcs - 46.51 USDGross price for quantities from 5 pcs - 46.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.