+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80359

Cable; XLR male 3pin,XLR female 3pin; 15m; black; Øcable: 6mm; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80359
TME Symbol:
GOOBAY-80359

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - XLR
Cable length
15m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight727 g
Certificates
EAN code4040849803598
See other products in this category: Audio - Video Cables GOOBAY,
*
80359
3 in TME stock
Net price for quantities from 1 pcs - 38.55 USDGross price for quantities from 1 pcs - 38.55 USD
Net price for quantities from 3 pcs - 31.85 USDGross price for quantities from 3 pcs - 31.85 USD
Net price for quantities from 5 pcs - 28.50 USDGross price for quantities from 5 pcs - 28.50 USD
Net price for quantities from 10 pcs - 25.15 USDGross price for quantities from 10 pcs - 25.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.