+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

80361

Cable; Jack 6,35mm 3pin plug,XLR male 3pin; 1.5m; black; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80361
TME Symbol:
GOOBAY-80361

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - JACK
Version
stereo
Cable length
1.5m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • Jack 6,35mm 3pin plug
  • XLR male 3pin
Gross weight116 g
Certificates
EAN code4040849803611
See other products in this category: Audio - Video Cables GOOBAY,
*
80361
3 in TME stock
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.