+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80362

Holder: ceiling; projector; white; adjustable; 13.5kg

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80362
TME Symbol:
GOOBAY-80362

Specification

Manufacturer
GOOBAY
Holder type
ceiling
Application
projector
Colour
white
Version
adjustable
Force
13.5kg
Gross weight1.1293 kg
EAN code4040849803628
See other products in this category: Handles, Stands GOOBAY,
*
80362
2 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 13.36 USDGross price for quantities from 3 pcs - 13.36 USD
Net price for quantities from 10 pcs - 11.14 USDGross price for quantities from 10 pcs - 11.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.