+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93058

RJ 45 coupler; RJ45 socket,both sides; connection 1: 1; white

Manufacturer: GOOBAY

Manufacturer part number:
93058
TME Symbol:
GOOBAY-93058

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ 45 coupler
Version
connection 1:1
Colour
white
Connector pinout layout
8p8c
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight8.15 g
Certificates
EAN code4040849930584
See other products in this category: Computer Accessories - Others GOOBAY,
*
93058
45 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 3 pcs - 0.82 USDGross price for quantities from 3 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs