+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95436

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.5m

NEW

Manufacturer: GOOBAY

Manufacturer part number:
95436
TME Symbol:
GOOBAY-95436

Specification

Manufacturer
GOOBAY
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Version
USB 2.0
Operating system
Windows 7, Windows 8, Windows 10, Windows 11, Windows 2000, Windows Vista, Windows XP
Connector colour
black
Kit contents
adapter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight78.8 g
Certificates
EAN code4040849954368
See other products in this category: Computer cables and adapters GOOBAY,
*
95436
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 3 pcs - 15.59 USDGross price for quantities from 3 pcs - 15.59 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
Net price for quantities from 10 pcs - 12.12 USDGross price for quantities from 10 pcs - 12.12 USD