+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95743

Patch panel; Keystone; RACK; black; rack 19"; Number of ports: 24

Manufacturer: GOOBAY

Manufacturer part number:
95743
TME Symbol:
GOOBAY-95743

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
24
Standard
19"
Body dimensions
483x95x44mm
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight778.2 g
Certificates
EAN code4040849957437
See other products in this category: Computer Accessories - Others GOOBAY,
*
95743
1 in TME stock
Net price for quantities from 1 pcs - 13.69 USDGross price for quantities from 1 pcs - 13.69 USD
Net price for quantities from 3 pcs - 12.17 USDGross price for quantities from 3 pcs - 12.17 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.