+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | Jack - RCA | |
Manufacturer series | Plus | |
Version | stereo | |
Cable length | 5m | |
Contact plating | gold-plated | |
Insulation colour | black-grey | |
Kind of core | Cu | |
Cable external diameter | 3.3mm | |
Shield structure | Al foil, shielded | |
Wire insulation material | PVC | |
Braid material | textile | |
Enclosure material | aluminium |