+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65298

Cable; RCA plug,both sides; 5m; Plating: gold-plated; black-grey


Manufacturer: GOOBAY

Manufacturer part number:
65298
TME Symbol:
GOOBAY-PLUS-65298

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Manufacturer series
Plus
Cable length
5m
Contact plating
gold-plated
Insulation colour
black-grey
Kind of core
Cu
Cable external diameter
6mm
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight267.4 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
See other products from this series.:
*
65298
11 in TME stock
Net price for quantities from 1 pcs - 18.06 USDGross price for quantities from 1 pcs - 18.06 USD
Net price for quantities from 3 pcs - 15.48 USDGross price for quantities from 3 pcs - 15.48 USD
Net price for quantities from 5 pcs - 13.77 USDGross price for quantities from 5 pcs - 13.77 USD
Net price for quantities from 10 pcs - 12.04 USDGross price for quantities from 10 pcs - 12.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.