+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH44 DISCOVERY 300 LM

Torch: LED headtorch; IPX4; waterproof; 35lm,300lm

Manufacturer: GP

Manufacturer part number:
CH44 DISCOVERY 300 LM
TME Symbol:
GP-CH44

Specification

Manufacturer
GP
Type of torch
LED headtorch
IP rating
IPX4
Light source features
waterproof
Luminosity
35lm/300lm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight135.5 g
See other products in this category: Torches GP,
*
CH44 DISCOVERY 300 LM
4 in TME stock
Net price for quantities from 1 set - 26.08 USDGross price for quantities from 1 set - 26.08 USD
Net price for quantities from 3 set - 23.18 USDGross price for quantities from 3 set - 23.18 USD
Net price for quantities from 5 set - 20.28 USDGross price for quantities from 5 set - 20.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.