+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GPA PG9

Cable gland; PG9; IP68; polyamide; grey

Manufacturer: FIBOX

Manufacturer part number:
GPA PG9
TME Symbol:
GPA-9

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
4...8mm
Kind of thread
PG
Caution!
  • without locknut
Gross weight5.69 g
Certificates
EAN code6418074055019

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GPA PG9
299 in TME stock
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs