+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPA M40

Cable gland; M40; 1.5; IP68; polyamide; grey

Manufacturer: FIBOX

Manufacturer part number:
GPA M40
TME Symbol:
GPAM40

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
19...28mm
Kind of thread
metric
Caution!
  • without locknut
Gross weight41.15 g
Certificates
EAN code6418074054890

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GPA M40
111 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 40 pcs - 2.11 USDGross price for quantities from 40 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs