+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPA M40B

Nut; M40; polyamide; 50mm; Thread: metric; Pitch: 1.5

Manufacturer: FIBOX

Manufacturer part number:
GPA M40B
TME Symbol:
GPAM40B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
M40
Body material
polyamide
Spanner size
50mm
Kind of thread
metric
Thread pitch
1.5
Gross weight7.975 g
Certificates
EAN code6418074054975

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GPA M40B
5 in TME stock
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs