+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPT-9904

Safety tester; 0.001÷2GΩ,50GΩ; Utest: 0.05÷5kVAC,0.05÷6kVDC


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9904

Alternative designations: 01PT990400GT

TME Symbol:
GPT-9904

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
1...2000MΩ/50GΩ
Test voltage
0.05...5kV AC, 0.05...6kV DC
Kind of display used
LCD
Display resolution
240x64
True effective value measurement
True RMS AC
Measurement
earthing resistance, insulation resistance
Kind of meter
Hi-Pot
Manufacturer series
GPT-9900
Test voltage
50V DC/450V DC/500V DC/1kV DC
Dimensions (W x H x D)
330x148x587mm
Connectors for the country
Europe
Test current
  • 2mA @ 50V DC...500V DC
  • 10mA @ 0.05kV AC...0.5kV AC
  • 20mA @ 0.5kV DC...6kV DC
  • 100mA @ 0.5kV AC...5kV AC
Interface
  • GPIB (option)
  • RS232C
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
  • sweep function for DUT characteristic analysis
Standard equipment
  • cable GHT-114
  • cable GHT-119
  • cable GTL-115
  • interlock key
  • mains cable
  • user's manual
Gross weight25 kg
EAN code4719692504760

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9904
1 in TME stock
Net price for quantities from 1 pcs - 5 397.48 USDGross price for quantities from 1 pcs - 5 397.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.