+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRAND-12/20

Adhesive tape; transparent; W: 12mm; L: 20m; Adhesive: acrylic


Manufacturer: GRAND

Manufacturer part number:
GRAND-12/20
TME Symbol:
GRAND-12/20

Specification

Manufacturer
GRAND
Type of office equipment
adhesive tape
Colour
transparent
Width
12mm
Length
20m
Kind of adhesive
acrylic
Gross weight10.25 g
See other products in this category: Office Accessories GRAND,
*
GRAND-12/20
84 in TME stock
Net price for quantities from 12 pcs - 0.17 USDGross price for quantities from 12 pcs - 0.17 USD
Net price for quantities from 36 pcs - 0.12 USDGross price for quantities from 36 pcs - 0.12 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Packaging method by the manufacturerBag = 12 pcs