+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRAND-24/20

Adhesive tape; transparent; W: 24mm; L: 20m; Adhesive: acrylic


Manufacturer: GRAND

Manufacturer part number:
GRAND-24/20
TME Symbol:
GRAND-24/20

Specification

Manufacturer
GRAND
Type of office equipment
adhesive tape
Colour
transparent
Width
24mm
Length
20m
Kind of adhesive
acrylic
Gross weight22.19 g
See other products in this category: Office Accessories GRAND,
*
GRAND-24/20
36 in TME stock
Net price for quantities from 6 pcs - 0.30 USDGross price for quantities from 6 pcs - 0.30 USD
Net price for quantities from 18 pcs - 0.22 USDGross price for quantities from 18 pcs - 0.22 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Packaging method by the manufacturerBag = 6 pcs