+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5903364209360

Knife; 18mm; Handle material: plastic


Manufacturer: GRAND

Manufacturer part number:
5903364209360
TME Symbol:
GRAND-GR-708

Specification

Manufacturer
GRAND
Type of office equipment
knife
Width
18mm
Handle material
plastic
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Tools application
  • cardboards
  • paper
  • universal
Gross weight26.65 g
See other products in this category: Office Accessories GRAND,
*
5903364209360
38 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs