+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9266-22

Clip-on probe; crocodile; 16A; red; Plating: nickel plated; 1kV


Manufacturer: STÄUBLI

Manufacturer part number:
66.9266-22
TME Symbol:
GRIP-DI-22

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
16A
Colour
red
Contact plating
nickel plated
Rated voltage
1kV
Socket size
4mm
Overall length
219mm
Conform to the norm
CAT III 1000V EN 61010
Jaw capacity
20mm
Test accessories features
fuse holder 10mm x 38mm
Gross weight42.9 g
See other products in this category: Test hooks STÄUBLI,
*
66.9266-22
10 in TME stock
Net price for quantities from 1 pcs - 33.15 USDGross price for quantities from 1 pcs - 33.15 USD
Net price for quantities from 5 pcs - 31.13 USDGross price for quantities from 5 pcs - 31.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs