+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of enclosure | multipurpose | |
Dimension X | 122mm | |
Dimension Y | 220mm | |
Dimension Z | 91mm | |
Enclosure material | polyester | |
Body colour | grey | |
Enclosure description | glass fiber reinforced | |
IP rating | IP66 | |
Operating temperature | -40...100°C |