+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9443-21

Measuring tip; black; 30VAC; 60VDC


Manufacturer: STÄUBLI

Manufacturer part number:
68.9443-21
TME Symbol:
GS400-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
measuring tip
Colour
black
Rated voltage
30V AC/60V DC
Gross weight0.878 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others STÄUBLI,
*
68.9443-21
6 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 3 pcs - 4.46 USDGross price for quantities from 3 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.