+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01SP933010GT
Manufacturer | GW INSTEK | |
Type of meter | spectrum analyzer | |
Input impedance | 50Ω | |
Frequency | 0.009...3.25MHz | |
Resolution | 1Hz | |
Kind of display used | colour, LCD | |
Amplitude | reference level: -50dBm...0dBm | |
Dimensions | 350x210x100mm | |
Related items | GKT-008 | |
Measuring instrument features | EMC pretest | |
Display resolution | 800x600 | |
Connection | DVI, RJ45 | |
Additional functions | built-in tracking generator | |
Software | included |