+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00104113

Tap; M2,5; 450m; L: 40mm; Holder: square,hand; 2.1mm; finishing


Manufacturer: GSR

Manufacturer part number:
00104113

Alternative designations: B00104113

TME Symbol:
GSR-00104113

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M2,5
Thread pitch
0.45
Length
40mm
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
2.1mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Version
finishing
Working part length
9mm
Tools application
  • for blind holes
  • to the through holes
Gross weight3.503 g
EAN code4014176173426
See other products in this category: Threading Dies and Taps GSR,
*
00104113
4 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.