+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00105230

Tap-set; M10; 1.5; L: 70mm; Holder: square,hand; 5.5mm; 3pcs.


Manufacturer: GSR

Manufacturer part number:
00105230

Alternative designations: B00105230

TME Symbol:
GSR-00105230

Specification

Manufacturer
GSR
Type of tool
tap - set
Thread
M10
Thread pitch
1.5
Length
70mm
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
5.5mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Quantity in set/package
3pcs.
Working part length
24mm
Tools application
  • for blind holes
  • to the through holes
Gross weight64.5 g
EAN code4014176174874
See other products in this category: Threading Dies and Taps GSR,
*
00105230
6 in TME stock
Net price for quantities from 1 set - 10.29 USDGross price for quantities from 1 set - 10.29 USD
Net price for quantities from 3 set - 9.15 USDGross price for quantities from 3 set - 9.15 USD
Net price for quantities from 5 set - 8.59 USDGross price for quantities from 5 set - 8.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.