+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: GSR
Alternative designations: B00105350
Manufacturer | GSR | |
Type of tool | tap - set | |
Thread | M36 | |
Thread pitch | 4 | |
Length | 0.15m | |
Conform to the norm | DIN 352 | |
Kind of holder | hand, square | |
Holder socket size - mm | 22mm | |
Material | high speed steel grounded HSS-G | |
Kind of thread | metric, right hand thread | |
Quantity in set/package | 3pcs. | |
Working part length | 56mm |