+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B00480010
Manufacturer | GSR | |
Type of tool | threading die | |
Thread | NPT 1/16" | |
Thread pitch | 27 | |
Conform to the norm | DIN 223 DIN EN 22568 | |
Material | high speed steel | |
Kind of thread | conical, NPT, right hand thread | |
Height | 9mm | |
Outside diameter | 25mm |