+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04010030

Drill bit-kit; for metal,step,multistep; plastic box; 3pcs.


Manufacturer: GSR

Manufacturer part number:
04010030

Alternative designations: B04010030

TME Symbol:
GSR-04010030

Specification

Manufacturer
GSR
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal, multistep, step
Material
high speed steel cobalt HSS-E
Kind of package
plastic box
Kind of holder
cylindrical
Drill diameter
4...12mm/4...20mm/6...30mm
Quantity in set/package
3pcs.
Trade name
christmas tree
Gross weight394 g
EAN code4014176296262
See other products in this category: Drill Sets GSR,
*
04010030
0 in TME stock
Net price for quantities from 1 set - 121.81 USDGross price for quantities from 1 set - 121.81 USD
Net price for quantities from 3 set - 108.27 USDGross price for quantities from 3 set - 108.27 USD
Net price for quantities from 5 set - 101.51 USDGross price for quantities from 5 set - 101.51 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.