+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04400029

Hole saw; Ø: 29mm; high speed steel


Manufacturer: GSR

Manufacturer part number:
04400029

Alternative designations: B04400029

TME Symbol:
GSR-04400029

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
29mm
Material
high speed steel
Gross weight75 g
EAN code4014176299249
See other products in this category: Hole Saws GSR,
*
04400029
0 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 5.84 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.