+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04400044

Hole saw; Ø: 44mm; high speed steel


Manufacturer: GSR

Manufacturer part number:
04400044

Alternative designations: B04400044

TME Symbol:
GSR-04400044

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
44mm
Material
high speed steel
Gross weight112 g
EAN code4014176299348
See other products in this category: Hole Saws GSR,
*
04400044
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.