+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04400067

Hole saw; Ø: 67mm; high speed steel


Manufacturer: GSR

Manufacturer part number:
04400067

Alternative designations: B04400067

TME Symbol:
GSR-04400067

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
67mm
Material
high speed steel
Gross weight221.5 g
EAN code4014176299478
See other products in this category: Hole Saws GSR,
*
04400067
0 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 3 pcs - 12.96 USDGross price for quantities from 3 pcs - 12.96 USD
Net price for quantities from 5 pcs - 12.15 USDGross price for quantities from 5 pcs - 12.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.