+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04400073

Hole saw; Ø: 73mm; high speed steel


Manufacturer: GSR

Manufacturer part number:
04400073

Alternative designations: B04400073

TME Symbol:
GSR-04400073

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
73mm
Material
high speed steel
Gross weight257 g
EAN code4014176299508
See other products in this category: Hole Saws GSR,
*
04400073
0 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 16.06 USD
Net price for quantities from 3 pcs - 14.36 USDGross price for quantities from 3 pcs - 14.36 USD
Net price for quantities from 5 pcs - 13.38 USDGross price for quantities from 5 pcs - 13.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.