+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04400083

Hole saw; Ø: 83mm; high speed steel


Manufacturer: GSR

Manufacturer part number:
04400083

Alternative designations: B04400083

TME Symbol:
GSR-04400083

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
83mm
Material
high speed steel
Gross weight337.5 g
EAN code4014176299546
See other products in this category: Hole Saws GSR,
*
04400083
0 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 3 pcs - 16.17 USDGross price for quantities from 3 pcs - 16.17 USD
Net price for quantities from 5 pcs - 15.25 USDGross price for quantities from 5 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.