+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04400102

Hole saw; Ø: 102mm; high speed steel


Manufacturer: GSR

Manufacturer part number:
04400102

Alternative designations: B04400102

TME Symbol:
GSR-04400102

Specification

Manufacturer
GSR
Type of power tool accessories
hole saw
Diameter
102mm
Material
high speed steel
Gross weight482 g
EAN code4014176299614
See other products in this category: Hole Saws GSR,
*
04400102
0 in TME stock
Net price for quantities from 1 pcs - 22.10 USDGross price for quantities from 1 pcs - 22.10 USD
Net price for quantities from 3 pcs - 19.65 USDGross price for quantities from 3 pcs - 19.65 USD
Net price for quantities from 5 pcs - 18.43 USDGross price for quantities from 5 pcs - 18.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.