+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THR-450

Scriber; 180mm; steel; double-sided


Manufacturer: GOLDTOOL

Manufacturer part number:
THR-450
TME Symbol:
GT-001

Specification

Manufacturer
GOLDTOOL
Type of tool
scriber
Length
0.18m
Material
steel
Version
double-sided
Soldering equipment features
two tips, straight and right angle
Gross weight33.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others GOLDTOOL,
*
THR-450
8 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 2.75 USDGross price for quantities from 3 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts